
AXE660124 | |
|---|---|
DigiKey Part Number | 255-3214-2-ND - Tape & Reel (TR) 255-3214-1-ND - Cut Tape (CT) 255-3214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXE660124 |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXE660124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱197.11000 | ₱197.11 |
| 10 | ₱167.57400 | ₱1,675.74 |
| 25 | ₱157.06920 | ₱3,926.73 |
| 50 | ₱149.55380 | ₱7,477.69 |
| 100 | ₱142.41380 | ₱14,241.38 |
| 250 | ₱133.49204 | ₱33,373.01 |
| 500 | ₱127.60016 | ₱63,800.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱108.07444 | ₱540,372.20 |



