
AXE680124 | |
|---|---|
DigiKey Part Number | 255-AXE680124TR-ND - Tape & Reel (TR) 255-AXE680124CT-ND - Cut Tape (CT) 255-AXE680124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXE680124 |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXE680124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱131.61000 | ₱131.61 |
| 10 | ₱111.83500 | ₱1,118.35 |
| 25 | ₱104.83200 | ₱2,620.80 |
| 50 | ₱99.82960 | ₱4,991.48 |
| 100 | ₱95.05370 | ₱9,505.37 |
| 250 | ₱89.10108 | ₱22,275.27 |
| 500 | ₱84.84684 | ₱42,423.42 |
| 1,000 | ₱82.00035 | ₱82,000.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱67.73813 | ₱338,690.65 |


