
AXE816124A | |
|---|---|
DigiKey Part Number | 255-5539-ND |
Manufacturer | |
Manufacturer Product Number | AXE816124A |
Description | CONN HDR 16POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 16 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱52.40000 | ₱52.40 |
| 10 | ₱44.72200 | ₱447.22 |
| 25 | ₱41.89920 | ₱1,047.48 |
| 50 | ₱39.89860 | ₱1,994.93 |
| 100 | ₱37.98690 | ₱3,798.69 |
| 250 | ₱35.60612 | ₱8,901.53 |
| 500 | ₱33.90420 | ₱16,952.10 |
| 1,000 | ₱32.28503 | ₱32,285.03 |
| 2,500 | ₱30.26379 | ₱75,659.48 |



