60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXK6S60547YG

DigiKey Part Number
255-AXK6S60547YGTR-ND - Tape & Reel (TR)
255-AXK6S60547YGCT-ND - Cut Tape (CT)
255-AXK6S60547YGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AXK6S60547YG
Description
CONN HDR 60POS SMD GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
60
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
5mm, 5.5mm, 8mm
Height Above Board
0.169" (4.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,441
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱144.71000₱144.71
10₱123.14900₱1,231.49
25₱115.43160₱2,885.79
50₱109.90540₱5,495.27
100₱104.65320₱10,465.32
250₱98.09552₱24,523.88
500₱93.41252₱46,706.26
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱88.95519₱88,955.19
2,000₱84.71166₱169,423.32
3,000₱82.32450₱246,973.50
5,000₱79.41314₱397,065.70
7,000₱77.55248₱542,867.36
Manufacturers Standard Package