Image for AXN460040P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXN460040P

DigiKey Part Number
AXN460040P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AXN460040P
Description
CONN HDR 60POS SMD GOLD
Customer Reference
Detailed Description
60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Header, Outer Shroud Contacts
Number of Positions
60
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
13mm
Height Above Board
0.399" (10.14mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.