
AXT300224 | |
|---|---|
DigiKey Part Number | 255-AXT300224TR-ND - Tape & Reel (TR) 255-AXT300224CT-ND - Cut Tape (CT) 255-AXT300224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXT300224 |
Description | CONN SOCKET 100POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 2.5mm, 3mm | |
Height Above Board | 0.096" (2.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱572.28000 | ₱572.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱334.22438 | ₱1,002,673.14 |




