26 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
AXT526124
AXT526124

AXT526124

DigiKey Part Number
255-3035-2-ND - Tape & Reel (TR)
255-3035-1-ND - Cut Tape (CT)
255-3035-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AXT526124
Description
CONN SOCKET 26POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
AXT526124 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Socket, Outer Shroud Contacts
Number of Positions
26
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
1mm
Height Above Board
0.038" (0.97mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱72.65000₱72.65
10₱61.75300₱617.53
25₱57.88280₱1,447.07
50₱55.11940₱2,755.97
100₱52.48740₱5,248.74
250₱49.19544₱12,298.86
500₱46.84560₱23,422.80
1,000₱44.60891₱44,608.91
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱41.28244₱123,847.32
6,000₱39.31352₱235,881.12
9,000₱38.20569₱343,851.21
15,000₱36.85470₱552,820.50
Manufacturers Standard Package