



AYF530665T | |
|---|---|
DigiKey Part Number | 255-5800-2-ND - Tape & Reel (TR) 255-5800-1-ND - Cut Tape (CT) 255-5800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AYF530665T |
Description | CONN FPC 6POS 0.5MM R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 6 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A per Contact | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱111.36000 | ₱111.36 |
| 10 | ₱94.68500 | ₱946.85 |
| 25 | ₱88.75320 | ₱2,218.83 |
| 50 | ₱84.50140 | ₱4,225.07 |
| 100 | ₱80.46400 | ₱8,046.40 |
| 250 | ₱75.41888 | ₱18,854.72 |
| 500 | ₱71.81850 | ₱35,909.25 |
| 1,000 | ₱68.39079 | ₱68,390.79 |
| 2,500 | ₱68.33362 | ₱170,834.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱61.05411 | ₱305,270.55 |
| 10,000 | ₱58.14343 | ₱581,434.30 |











