
AYG5V15085M1 | |
|---|---|
DigiKey Part Number | AYG5V15085M1-ND |
Manufacturer | |
Manufacturer Product Number | AYG5V15085M1 |
Description | CABLE OPT CONN PLG-WIRE 2WR 0.5M |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cable Optical Connector Plug to Wire 2 Line 1.64' (0.50m) 19.69" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Optical Connector Plug to Wire | |
Number of Lines | 2 | |
Cable Length - Unexposed | 1.64' (0.50m) 19.69" | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9,866.24000 | ₱9,866.24 |
| 10 | ₱8,545.30600 | ₱85,453.06 |

