



CB1A-T-P-24V | |
|---|---|
DigiKey Part Number | 255-6153-ND |
Manufacturer | |
Manufacturer Product Number | CB1A-T-P-24V |
Description | CB RELAY HR 1 FORM A 24V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 75 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 28VDC - Nom | |
Must Operate Voltage | 14 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Features | Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Coil Power | 1.8W | |
Coil Resistance | 320 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱494.86000 | ₱494.86 |
| 10 | ₱440.84900 | ₱4,408.49 |
| 25 | ₱420.99480 | ₱10,524.87 |
| 50 | ₱406.57160 | ₱20,328.58 |
| 100 | ₱392.61910 | ₱39,261.91 |
| 250 | ₱374.89584 | ₱93,723.96 |
| 500 | ₱362.01040 | ₱181,005.20 |
| 1,000 | ₱349.56029 | ₱349,560.29 |

