
CNRZZB98400 | |
|---|---|
DigiKey Part Number | 1903-CNRZZB98400-ND |
Manufacturer | |
Manufacturer Product Number | CNRZZB98400 |
Description | VACUUM INSULATION PANELS 1=1PCS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Vacuum Insulation Panels (VIPs) 38.20" L x 26.40" W x 0.59" H (970.3mm x 670.6mm x 15.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Devices - FBD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Vacuum Insulation Panels (VIPs) | |
Color | - | |
Size / Dimension | 38.20" L x 26.40" W x 0.59" H (970.3mm x 670.6mm x 15.0mm) | |
Weight | 6.2 lbs (2.8 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,350.57000 | ₱5,350.57 |
| 10 | ₱4,140.75000 | ₱41,407.50 |
| 25 | ₱3,764.01240 | ₱94,100.31 |
| 55 | ₱3,478.71618 | ₱191,329.39 |
| 110 | ₱3,254.25591 | ₱357,968.15 |


