Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DD3X062J0L | |
|---|---|
DigiKey Part Number | DD3X062J0L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DD3X062J0L |
Description | TVS DIODE 5.5VWM MINI3-G3-B |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount MINI3-G3-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5.5V | |
Voltage - Breakdown (Min) | 5.9V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ₱2.57524 | ₱15,451.44 |
| 9,000 | ₱2.43983 | ₱21,958.47 |
| 15,000 | ₱2.28648 | ₱34,297.20 |
| 21,000 | ₱2.19504 | ₱46,095.84 |
| 30,000 | ₱2.10573 | ₱63,171.90 |
| 75,000 | ₱1.90829 | ₱143,121.75 |
| 150,000 | ₱1.83116 | ₱274,674.00 |




