DRA2114T0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


onsemi
In Stock: 2,082
Unit Price: ₱9.53000
Datasheet

Direct


onsemi
In Stock: 482,700
Unit Price: ₱11.31000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱7.15000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: ₱14.89000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: ₱3.94936
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount MINI3-G3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRA2114T0L

DigiKey Part Number
DRA2114T0LTR-ND - Tape & Reel (TR)
DRA2114T0LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DRA2114T0L
Description
TRANS PREBIAS PNP 50V 0.1A MINI3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount MINI3-G3-B
EDA/CAD Models
DRA2114T0L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 Only
Resistor - Base (R1)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
MINI3-G3-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱13.70000₱13.70
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱3.71433₱11,142.99
6,000₱3.38363₱20,301.78
9,000₱3.21352₱28,921.68
15,000₱3.02097₱45,314.55
21,000₱2.90624₱61,031.04
30,000₱2.79428₱83,828.40
75,000₱2.55320₱191,490.00
Manufacturers Standard Package