DRA2115E0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: ₱9.53000
Datasheet

Direct


onsemi
In Stock: 6,426
Unit Price: ₱11.31000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 5,900
Unit Price: ₱8.93000
Datasheet

Similar


Diodes Incorporated
In Stock: 6,000
Unit Price: ₱2.73196
Datasheet

Similar


Rohm Semiconductor
In Stock: 37,318
Unit Price: ₱13.70000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: ₱17.27000
Datasheet

Similar


onsemi
In Stock: 168,000
Unit Price: ₱1.84148
Datasheet

Similar


onsemi
In Stock: 321,000
Unit Price: ₱2.38200
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount MINI3-G3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRA2115E0L

DigiKey Part Number
DRA2115E0LTR-ND - Tape & Reel (TR)
DRA2115E0LCT-ND - Cut Tape (CT)
DRA2115E0LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRA2115E0L
Description
TRANS PREBIAS PNP 50V 0.1A MINI3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount MINI3-G3-B
EDA/CAD Models
DRA2115E0L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
100 kOhms
Resistor - Emitter Base (R2)
100 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
MINI3-G3-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱14.29000₱14.29
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱3.87214₱11,616.42
6,000₱3.52963₱21,177.78
9,000₱3.35339₱30,180.51
15,000₱3.15405₱47,310.75
21,000₱3.03529₱63,741.09
30,000₱2.91936₱87,580.80
75,000₱2.68720₱201,540.00
Manufacturers Standard Package