Similar
Similar

DRA5124E0L | |
|---|---|
DigiKey Part Number | DRA5124E0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRA5124E0L |
Description | TRANS PREBIAS PNP 50V SMINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 150 mW Surface Mount SMini3-F2-B |
Datasheet | Datasheet |
EDA/CAD Models | DRA5124E0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | SMini3-F2-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.90708 | ₱11,721.24 |
| 6,000 | ₱3.56198 | ₱21,371.88 |
| 9,000 | ₱3.38436 | ₱30,459.24 |
| 15,000 | ₱3.18346 | ₱47,751.90 |
| 21,000 | ₱3.06382 | ₱64,340.22 |
| 30,000 | ₱2.94707 | ₱88,412.10 |
| 75,000 | ₱2.71697 | ₱203,772.75 |


