Direct
Direct
Similar

DRC3124E0L | |
|---|---|
DigiKey Part Number | DRC3124E0LTR-ND - Tape & Reel (TR) DRC3124E0LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DRC3124E0L |
Description | TRANS PREBIAS NPN 50V SSSMINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 100 mW Surface Mount SSSMini3-F2-B |
Datasheet | Datasheet |
EDA/CAD Models | DRC3124E0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | SSSMini3-F2-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱3.50869 | ₱35,086.90 |
| 20,000 | ₱3.23773 | ₱64,754.60 |
| 30,000 | ₱3.09876 | ₱92,962.80 |
| 50,000 | ₱2.94189 | ₱147,094.50 |
| 70,000 | ₱2.88073 | ₱201,651.10 |




