DRC3143E0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


onsemi
In Stock: 92,888
Unit Price: ₱15.48000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5,601
Unit Price: ₱19.65000
Datasheet

Similar


onsemi
In Stock: 10,293
Unit Price: ₱14.29000
Datasheet

Similar


onsemi
In Stock: 11,599
Unit Price: ₱14.29000
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 100 mW Surface Mount SSSMini3-F2-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRC3143E0L

DigiKey Part Number
DRC3143E0LTR-ND - Tape & Reel (TR)
DRC3143E0LCT-ND - Cut Tape (CT)
DRC3143E0LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRC3143E0L
Description
TRANS PREBIAS NPN 50V SSSMINI3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 100 mW Surface Mount SSSMini3-F2-B
EDA/CAD Models
DRC3143E0L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
4.7 kOhms
Resistor - Emitter Base (R2)
4.7 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Power - Max
100 mW
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
SSSMini3-F2-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱15.48000₱15.48
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱3.50869₱35,086.90
20,000₱3.23773₱64,754.60
30,000₱3.09876₱92,962.80
50,000₱2.94189₱147,094.50
70,000₱2.88073₱201,651.10
Manufacturers Standard Package