Direct
Direct
Similar
Similar

DRC3144E0L | |
|---|---|
DigiKey Part Number | DRC3144E0LTR-ND - Tape & Reel (TR) DRC3144E0LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DRC3144E0L |
Description | TRANS PREBIAS NPN 50V SSSMINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 100 mW Surface Mount SSSMini3-F2-B |
Datasheet | Datasheet |
EDA/CAD Models | DRC3144E0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | SSSMini3-F2-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱4.18261 | ₱41,826.10 |
| 20,000 | ₱3.87021 | ₱77,404.20 |
| 30,000 | ₱3.71014 | ₱111,304.20 |
| 50,000 | ₱3.55067 | ₱177,533.50 |




