DSA7503S0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₱52.40000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 68
Unit Price: ₱30.37000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: ₱31.56000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,281
Unit Price: ₱49.43000
Datasheet

Similar


Infineon Technologies
In Stock: 76,000
Unit Price: ₱22.62900
Datasheet

Similar


onsemi
In Stock: 734
Unit Price: ₱41.69000
Datasheet
Bipolar (BJT) Transistor PNP 20 V 1 A 200MHz 1 W Surface Mount MiniP3-F2-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA7503S0L

DigiKey Part Number
DSA7503S0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSA7503S0L
Description
TRANS PNP 20V 1A MINIP3-F2-B
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 1 A 200MHz 1 W Surface Mount MiniP3-F2-B
EDA/CAD Models
DSA7503S0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 1A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 500mA, 2V
Power - Max
1 W
Frequency - Transition
200MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
MiniP3-F2-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱12.21311₱12,213.11
2,000₱11.18855₱22,377.10
3,000₱10.66243₱31,987.29
5,000₱10.06752₱50,337.60
7,000₱9.71354₱67,994.78
10,000₱9.36829₱93,682.90
25,000₱9.11858₱227,964.50
Manufacturers Standard Package