DZ3X062D0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱5.19224
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱5.45633
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱3.82752
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱4.03469
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 12,596
Unit Price: ₱11.91000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱5.41774
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: ₱37.52000
Datasheet

Similar


Rohm Semiconductor
In Stock: 7,400
Unit Price: ₱53.60000
Datasheet
Zener Diode Array 1 Pair Common Anode 6.2 V 200 mW MINI3-G3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ3X062D0L

DigiKey Part Number
DZ3X062D0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ3X062D0L
Description
DIODE ZENER ARRAY 6.2V MINI3
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 6.2 V 200 mW MINI3-G3-B
EDA/CAD Models
DZ3X062D0L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
6.2 V
Tolerance
-
Power - Max
200 mW
Impedance (Max) (Zzt)
50 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 4 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
MINI3-G3-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000₱2.01507₱12,090.42
9,000₱1.90507₱17,145.63
15,000₱1.78043₱26,706.45
21,000₱1.70602₱35,826.42
30,000₱1.63334₱49,000.20
75,000₱1.47246₱110,434.50
150,000₱1.37215₱205,822.50
300,000₱1.35476₱406,428.00