


ECA-1EM470B | |
|---|---|
DigiKey Part Number | 10-ECA-1EM470BCT-ND - Cut Tape (CT) 10-ECA-1EM470BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1EM470B |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 221 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱8.81300 | ₱88.13 |
| 50 | ₱6.36000 | ₱318.00 |
| 100 | ₱5.57980 | ₱557.98 |
| 500 | ₱4.23876 | ₱2,119.38 |
| 1,000 | ₱3.81358 | ₱3,813.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱3.02157 | ₱6,043.14 |
| 4,000 | ₱2.99016 | ₱11,960.64 |
| 6,000 | ₱2.97403 | ₱17,844.18 |
| 10,000 | ₱2.90372 | ₱29,037.20 |
| 14,000 | ₱2.80417 | ₱39,258.38 |
| 20,000 | ₱2.70801 | ₱54,160.20 |
| 24,000 | ₱2.67280 | ₱64,147.20 |

