
ECA-1VHG331B | |
|---|---|
DigiKey Part Number | P19547CT-ND - Cut Tape (CT) P19547TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1VHG331B |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1VHG331B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 350 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 525 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱48.24000 | ₱48.24 |
| 10 | ₱30.31100 | ₱303.11 |
| 50 | ₱22.80760 | ₱1,140.38 |
| 100 | ₱20.41370 | ₱2,041.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱15.99990 | ₱7,999.95 |
| 1,000 | ₱14.72552 | ₱14,725.52 |
| 1,500 | ₱14.08239 | ₱21,123.58 |
| 2,500 | ₱13.36469 | ₱33,411.72 |
| 3,500 | ₱12.94277 | ₱45,299.69 |
| 5,000 | ₱12.53516 | ₱62,675.80 |

