10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-2AHG100I

DigiKey Part Number
P19552CT-ND - Cut Tape (CT)
P19552TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-2AHG100I
Description
CAP ALUM 10UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-2AHG100I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
54 mA @ 120 Hz
Ripple Current @ High Frequency
81 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.480" (12.20mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,407
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱25.61000₱25.61
10₱15.72100₱157.21
50₱11.57660₱578.83
100₱10.24860₱1,024.86
500₱7.97136₱3,985.68
1,000₱7.25021₱7,250.21
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₱6.35667₱12,713.34
4,000₱6.26943₱25,077.72
6,000₱6.01286₱36,077.16
10,000₱5.72698₱57,269.80
14,000₱5.69817₱79,774.38
Manufacturers Standard Package