33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-2AM330B

DigiKey Part Number
P19560CT-ND - Cut Tape (CT)
P19560TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-2AM330B
Description
CAP ALUM 33UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-2AM330B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
145 mA @ 120 Hz
Ripple Current @ High Frequency
246.5 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,349
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱29.78000₱29.78
10₱18.58000₱185.80
50₱13.76800₱688.40
100₱12.23750₱1,223.75
500₱9.58160₱4,790.80
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₱8.18932₱8,189.32
2,000₱7.79688₱15,593.76
3,000₱7.75678₱23,270.34
5,000₱7.44042₱37,202.10
7,000₱7.20521₱50,436.47
10,000₱7.00046₱70,004.60
12,000₱6.48480₱77,817.60
Manufacturers Standard Package