Similar
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Similar

ECA-2EHG4R7 | |
|---|---|
DigiKey Part Number | P5866-ND |
Manufacturer | |
Manufacturer Product Number | ECA-2EHG4R7 |
Description | CAP ALUM 4.7UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2EHG4R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 50 mA @ 120 Hz | |
Ripple Current @ High Frequency | 75 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.92000 | ₱36.92 |
| 10 | ₱22.98600 | ₱229.86 |
| 50 | ₱17.10280 | ₱855.14 |
| 200 | ₱13.69350 | ₱2,738.70 |
| 600 | ₱12.30700 | ₱7,384.20 |
| 1,000 | ₱9.28027 | ₱9,280.27 |







