
ECA-2EHG4R7BJ | |
|---|---|
DigiKey Part Number | 10-ECA-2EHG4R7BJCT-ND - Cut Tape (CT) 10-ECA-2EHG4R7BJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2EHG4R7BJ |
Description | CAP ALUM 4.7UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 50 mA @ 120 Hz | |
Ripple Current @ High Frequency | 75 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱37.52000 | ₱37.52 |
| 10 | ₱23.40300 | ₱234.03 |
| 50 | ₱17.42440 | ₱871.22 |
| 100 | ₱15.53060 | ₱1,553.06 |
| 500 | ₱12.25896 | ₱6,129.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱11.02151 | ₱11,021.51 |
| 2,000 | ₱10.17948 | ₱20,358.96 |
| 3,000 | ₱9.75429 | ₱29,262.87 |
| 5,000 | ₱9.28027 | ₱46,401.35 |
| 7,000 | ₱9.00158 | ₱63,011.06 |
| 10,000 | ₱8.73229 | ₱87,322.90 |

