Upgrade
Direct
Upgrade

ECE-A1CN101U | |
|---|---|
DigiKey Part Number | P1167-ND |
Manufacturer | |
Manufacturer Product Number | ECE-A1CN101U |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1CN101U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 306 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱44.66000 | ₱44.66 |
| 10 | ₱27.92900 | ₱279.29 |
| 50 | ₱20.96160 | ₱1,048.08 |
| 200 | ₱18.59150 | ₱3,718.30 |
| 600 | ₱13.71833 | ₱8,231.00 |
| 2,600 | ₱12.38297 | ₱32,195.72 |
| 5,000 | ₱11.64679 | ₱58,233.95 |




