
ECE-A1EKA470I | |
|---|---|
DigiKey Part Number | 10-ECE-A1EKA470ICT-ND - Cut Tape (CT) 10-ECE-A1EKA470ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1EKA470I |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1EKA470I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 119 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18.46000 | ₱18.46 |
| 10 | ₱11.25500 | ₱112.55 |
| 50 | ₱8.18220 | ₱409.11 |
| 100 | ₱7.21150 | ₱721.15 |
| 500 | ₱5.52862 | ₱2,764.31 |
| 1,000 | ₱4.99625 | ₱4,996.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱4.34656 | ₱8,693.12 |
| 4,000 | ₱3.61692 | ₱14,467.68 |
| 6,000 | ₱3.59801 | ₱21,588.06 |
| 10,000 | ₱3.57651 | ₱35,765.10 |
| 14,000 | ₱3.56360 | ₱49,890.40 |
| 20,000 | ₱3.55091 | ₱71,018.20 |

