
ECE-A1EKS101I | |
|---|---|
DigiKey Part Number | 10-ECE-A1EKS101ICT-ND - Cut Tape (CT) 10-ECE-A1EKS101ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1EKS101I |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1EKS101I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 85 mA @ 120 Hz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱31.56000 | ₱31.56 |
| 10 | ₱19.71100 | ₱197.11 |
| 50 | ₱14.61360 | ₱730.68 |
| 100 | ₱12.98790 | ₱1,298.79 |
| 500 | ₱10.18066 | ₱5,090.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱9.12366 | ₱9,123.66 |
| 2,000 | ₱8.39953 | ₱16,799.06 |
| 3,000 | ₱8.03389 | ₱24,101.67 |
| 5,000 | ₱7.62633 | ₱38,131.65 |
| 7,000 | ₱7.38658 | ₱51,706.06 |
| 10,000 | ₱7.15505 | ₱71,550.50 |

