100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A1EKS101Q

DigiKey Part Number
10-ECE-A1EKS101QCT-ND - Cut Tape (CT)
10-ECE-A1EKS101QTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECE-A1EKS101Q
Description
CAP ALUM 100UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-A1EKS101Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
85 mA @ 120 Hz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,034
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱31.56000₱31.56
10₱19.71100₱197.11
50₱14.60160₱730.08
100₱12.97590₱1,297.59
500₱10.16994₱5,084.97
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₱9.11353₱9,113.53
2,000₱8.39000₱16,780.00
3,000₱8.02476₱24,074.28
5,000₱7.61752₱38,087.60
7,000₱7.37799₱51,645.93
10,000₱7.14660₱71,466.00
Manufacturers Standard Package