ECE-A1VKG220 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 3,240
Unit Price: ₱22.03000
Datasheet

Similar


Panasonic Industry
In Stock: 4,776
Unit Price: ₱23.22000
Datasheet

Similar


Panasonic Industry
In Stock: 4,665
Unit Price: ₱22.63000
Datasheet

Similar


Panasonic Industry
In Stock: 2,049
Unit Price: ₱22.63000
Datasheet

Similar


WEC
In Stock: 3,000
Unit Price: ₱5.53815
Datasheet
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A1VKG220

DigiKey Part Number
P924-ND
Manufacturer
Manufacturer Product Number
ECE-A1VKG220
Description
CAP ALUM 22UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
121 mA @ 100 kHz
Impedance
2 Ohms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes