
ECE-A1VN100U | |
|---|---|
DigiKey Part Number | P1187-ND |
Manufacturer | |
Manufacturer Product Number | ECE-A1VN100U |
Description | CAP ALUM 10UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1VN100U Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 43 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 73.1 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.01000 | ₱25.01 |
| 10 | ₱15.54300 | ₱155.43 |
| 50 | ₱11.43360 | ₱571.68 |
| 200 | ₱9.03075 | ₱1,806.15 |
| 600 | ₱7.66012 | ₱4,596.07 |
| 1,000 | ₱7.14660 | ₱7,146.60 |
| 2,600 | ₱6.35353 | ₱16,519.18 |
| 5,000 | ₱5.91629 | ₱29,581.45 |

