ECE-V1CA101WP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 11,367
Unit Price: ₱27.99000
Datasheet

Direct


Panasonic Industry
In Stock: 43,114
Unit Price: ₱25.61000
Datasheet

Upgrade


Panasonic Industry
In Stock: 359
Unit Price: ₱38.71000
Datasheet

Upgrade


Panasonic Industry
In Stock: 87
Unit Price: ₱25.61000
Datasheet

Upgrade


Panasonic Industry
In Stock: 10,510
Unit Price: ₱32.16000
Datasheet

Upgrade


Panasonic Industry
In Stock: 47
Unit Price: ₱35.73000
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 1,108
Unit Price: ₱34.54000
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 40,531
Unit Price: ₱30.97000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 4,000
Unit Price: ₱54.19000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 7,730
Unit Price: ₱45.85000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 2,203
Unit Price: ₱43.47000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 2,515
Unit Price: ₱50.02000
Datasheet

Direct


KEMET
In Stock: 73,690
Unit Price: ₱23.22000
Datasheet

Direct


KEMET
In Stock: 51,910
Unit Price: ₱27.99000
Datasheet
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-V1CA101WP

DigiKey Part Number
PCE3182TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECE-V1CA101WP
Description
CAP ALUM 100UF 20% 16V SMD
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-V1CA101WP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes