ECE-V1VA100SR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 3,999
Unit Price: ₱22.03000
Datasheet

Direct


Panasonic Industry
In Stock: 124,703
Unit Price: ₱20.25000
Datasheet

Upgrade


Panasonic Industry
In Stock: 707
Unit Price: ₱25.01000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1,031
Unit Price: ₱22.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 25
Unit Price: ₱26.20000
Datasheet

Upgrade


Panasonic Industry
In Stock: 958
Unit Price: ₱28.58000
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 60,420
Unit Price: ₱33.35000
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 7,623
Unit Price: ₱26.80000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 641
Unit Price: ₱26.20000
Datasheet

Direct


KEMET
In Stock: 6,142
Unit Price: ₱20.84000
Datasheet

Direct


KEMET
In Stock: 2,344
Unit Price: ₱29.18000
Datasheet

Direct


KEMET
In Stock: 36,887
Unit Price: ₱28.58000
Datasheet

Direct


Nichicon
In Stock: 4,137
Unit Price: ₱32.16000
Datasheet

Upgrade


Würth Elektronik
In Stock: 911
Unit Price: ₱14.89000
Datasheet
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-V1VA100SR

DigiKey Part Number
PCE3073TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECE-V1VA100SR
Description
CAP ALUM 10UF 20% 35V SMD
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-V1VA100SR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes