0.018 µF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.018 µF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric)
ECH-UX Series 0603

ECH-U1C183JX5

DigiKey Part Number
PCF1199TR-ND - Tape & Reel (TR)
PCF1199CT-ND - Cut Tape (CT)
PCF1199DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1C183JX5
Description
CAP FILM 0.018UF 5% 16VDC 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.018 µF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1C183JX5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
11V
Voltage Rating - DC
16V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.043" (1.10mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,461
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱35.13000₱35.13
10₱21.79500₱217.95
50₱16.47160₱823.58
100₱14.83390₱1,483.39
500₱12.08032₱6,040.16
1,000₱11.22994₱11,229.94
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱10.38274₱31,148.22
6,000₱9.85840₱59,150.40
9,000₱9.59569₱86,361.21
15,000₱9.30461₱139,569.15
21,000₱9.13446₱191,823.66
30,000₱8.97069₱269,120.70
Manufacturers Standard Package