


ECH-U1C223GX5 | |
|---|---|
DigiKey Part Number | PCF1181TR-ND - Tape & Reel (TR) PCF1181CT-ND - Cut Tape (CT) PCF1181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C223GX5 |
Description | CAP FILM 0.022UF 2% 16VDC 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C223GX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 11V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.92000 | ₱36.92 |
| 10 | ₱22.86700 | ₱228.67 |
| 50 | ₱17.34100 | ₱867.05 |
| 100 | ₱15.63780 | ₱1,563.78 |
| 500 | ₱12.76632 | ₱6,383.16 |
| 1,000 | ₱11.87963 | ₱11,879.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱11.00027 | ₱33,000.81 |
| 6,000 | ₱10.45371 | ₱62,722.26 |
| 9,000 | ₱10.17994 | ₱91,619.46 |
| 15,000 | ₱9.87649 | ₱148,147.35 |
| 21,000 | ₱9.69911 | ₱203,681.31 |
| 30,000 | ₱9.52846 | ₱285,853.80 |

