


ECH-U1C273JX5 | |
|---|---|
DigiKey Part Number | PCF1201TR-ND - Tape & Reel (TR) PCF1201CT-ND - Cut Tape (CT) PCF1201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C273JX5 |
Description | CAP FILM 0.027UF 5% 16VDC 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C273JX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 11V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱40.49000 | ₱40.49 |
| 10 | ₱25.36800 | ₱253.68 |
| 50 | ₱19.35380 | ₱967.69 |
| 100 | ₱17.49580 | ₱1,749.58 |
| 500 | ₱14.36226 | ₱7,181.13 |
| 1,000 | ₱13.39458 | ₱13,394.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱12.44277 | ₱37,328.31 |
| 6,000 | ₱11.84589 | ₱71,075.34 |
| 9,000 | ₱11.54688 | ₱103,921.92 |
| 15,000 | ₱11.21549 | ₱168,232.35 |
| 21,000 | ₱11.02171 | ₱231,455.91 |
| 30,000 | ₱10.83524 | ₱325,057.20 |

