


ECH-U1C333GX5 | |
|---|---|
DigiKey Part Number | PCF1183TR-ND - Tape & Reel (TR) PCF1183CT-ND - Cut Tape (CT) PCF1183DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C333GX5 |
Description | CAP FILM 0.033UF 2% 16VDC 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C333GX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 11V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39.30000 | ₱39.30 |
| 10 | ₱24.53500 | ₱245.35 |
| 50 | ₱18.68680 | ₱934.34 |
| 100 | ₱16.88240 | ₱1,688.24 |
| 500 | ₱13.83584 | ₱6,917.92 |
| 1,000 | ₱12.89436 | ₱12,894.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱11.96637 | ₱35,899.11 |
| 6,000 | ₱11.38596 | ₱68,315.76 |
| 9,000 | ₱11.09516 | ₱99,856.44 |
| 15,000 | ₱10.77287 | ₱161,593.05 |
| 21,000 | ₱10.58445 | ₱222,273.45 |
| 30,000 | ₱10.40315 | ₱312,094.50 |

