
ECH-U1C393JX5 | |
|---|---|
DigiKey Part Number | PCF1203TR-ND - Tape & Reel (TR) PCF1203CT-ND - Cut Tape (CT) PCF1203DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C393JX5 |
Description | CAP FILM 0.039UF 5% 16VDC 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C393JX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 11V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱44.66000 | ₱44.66 |
| 10 | ₱28.16700 | ₱281.67 |
| 50 | ₱21.53320 | ₱1,076.66 |
| 100 | ₱19.50860 | ₱1,950.86 |
| 500 | ₱16.07374 | ₱8,036.87 |
| 1,000 | ₱15.01256 | ₱15,012.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱14.00259 | ₱28,005.18 |
| 4,000 | ₱13.29111 | ₱53,164.44 |
| 6,000 | ₱12.93476 | ₱77,608.56 |
| 10,000 | ₱12.53980 | ₱125,398.00 |
| 14,000 | ₱12.30882 | ₱172,323.48 |
| 20,000 | ₱12.08666 | ₱241,733.20 |

