


ECH-U1C822GX5 | |
|---|---|
DigiKey Part Number | PCF1176TR-ND - Tape & Reel (TR) PCF1176CT-ND - Cut Tape (CT) PCF1176DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C822GX5 |
Description | CAP FILM 8200PF 2% 16VDC 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C822GX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 11V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.13000 | ₱35.13 |
| 10 | ₱21.55700 | ₱215.57 |
| 50 | ₱16.26900 | ₱813.45 |
| 100 | ₱14.65530 | ₱1,465.53 |
| 500 | ₱11.92906 | ₱5,964.53 |
| 1,000 | ₱11.08583 | ₱11,085.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱10.24617 | ₱30,738.51 |
| 6,000 | ₱9.72670 | ₱58,360.20 |
| 9,000 | ₱9.46653 | ₱85,198.77 |
| 15,000 | ₱9.17820 | ₱137,673.00 |
| 21,000 | ₱9.00960 | ₱189,201.60 |
| 30,000 | ₱8.84746 | ₱265,423.80 |

