


ECH-U1C822JX5 | |
|---|---|
DigiKey Part Number | PCF1195TR-ND - Tape & Reel (TR) PCF1195CT-ND - Cut Tape (CT) PCF1195DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C822JX5 |
Description | CAP FILM 8200PF 5% 16VDC 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C822JX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 11V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱9.51490 | ₱28,544.70 |
| 6,000 | ₱9.02252 | ₱54,135.12 |
| 9,000 | ₱8.77582 | ₱78,982.38 |
| 15,000 | ₱8.50243 | ₱127,536.45 |
| 21,000 | ₱8.34261 | ₱175,194.81 |
| 30,000 | ₱8.18882 | ₱245,664.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.94000 | ₱33.94 |
| 10 | ₱20.84300 | ₱208.43 |
| 50 | ₱15.69740 | ₱784.87 |
| 100 | ₱14.11340 | ₱1,411.34 |
| 500 | ₱11.44790 | ₱5,723.95 |
| 1,000 | ₱10.62432 | ₱10,624.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.75000 | ₱32.75 |
| 10 | ₱20.24700 | ₱202.47 |
| 50 | ₱15.23280 | ₱761.64 |
| 100 | ₱13.70250 | ₱1,370.25 |
| 500 | ₱11.11442 | ₱5,557.21 |
| 1,000 | ₱10.31525 | ₱10,315.25 |

