ECH-U1H101GX5 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 3,692
Unit Price: ₱57.76000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₱19.31087
Datasheet
100 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECH-U1H101GX5

DigiKey Part Number
PCF1284TR-ND - Tape & Reel (TR)
PCF1284CT-ND - Cut Tape (CT)
PCF1284DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1H101GX5
Description
CAP FILM 100PF 2% 50VDC 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1H101GX5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage Rating - AC
30V
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.043" (1.10mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱33.94000₱33.94
10₱20.78300₱207.83
50₱15.66160₱783.08
100₱14.08950₱1,408.95
500₱11.42646₱5,713.23
1,000₱10.60466₱10,604.66
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱9.49664₱28,489.92
6,000₱9.00485₱54,029.10
9,000₱8.75855₱78,826.95
15,000₱8.48548₱127,282.20
21,000₱8.32588₱174,843.48
30,000₱8.17230₱245,169.00
Manufacturers Standard Package