



ECH-U1H154JX9 | |
|---|---|
DigiKey Part Number | PCF1563TR-ND - Tape & Reel (TR) PCF1563CT-ND - Cut Tape (CT) PCF1563DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H154JX9 |
Description | CAP FILM 0.15UF 5% 50VDC 2416 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 2416 (6041 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H154JX9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.161" W (6.00mm x 4.10mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱99.45000 | ₱99.45 |
| 10 | ₱66.10100 | ₱661.01 |
| 50 | ₱52.86840 | ₱2,643.42 |
| 100 | ₱48.78930 | ₱4,878.93 |
| 500 | ₱41.89224 | ₱20,946.12 |
| 1,000 | ₱39.75796 | ₱39,757.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱36.76002 | ₱110,280.06 |
| 6,000 | ₱35.48098 | ₱212,885.88 |
| 9,000 | ₱34.84012 | ₱313,561.08 |
| 15,000 | ₱34.12949 | ₱511,942.35 |

