


ECH-U1H822GX5 | |
|---|---|
DigiKey Part Number | PCF1307TR-ND - Tape & Reel (TR) PCF1307CT-ND - Cut Tape (CT) PCF1307DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H822GX5 |
Description | CAP FILM 8200PF 2% 50VDC 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H822GX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.92000 | ₱36.92 |
| 10 | ₱22.98600 | ₱229.86 |
| 50 | ₱17.42440 | ₱871.22 |
| 100 | ₱15.72120 | ₱1,572.12 |
| 500 | ₱12.83660 | ₱6,418.30 |
| 1,000 | ₱11.94633 | ₱11,946.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱11.06360 | ₱33,190.80 |
| 6,000 | ₱10.51484 | ₱63,089.04 |
| 9,000 | ₱10.23995 | ₱92,159.55 |
| 15,000 | ₱9.93528 | ₱149,029.20 |
| 21,000 | ₱9.75710 | ₱204,899.10 |
| 30,000 | ₱9.58574 | ₱287,572.20 |

