ECJ-HVB0J475K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₱18.46000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₱15.36539
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9,301
Unit Price: ₱31.56000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,873
Unit Price: ₱23.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,924
Unit Price: ₱27.39000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,757
Unit Price: ₱79.80000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,954
Unit Price: ₱39.90000
Datasheet

Upgrade


KEMET
In Stock: 8,292
Unit Price: ₱78.61000
Datasheet

Upgrade


KEMET
In Stock: 8,094
Unit Price: ₱115.53000
Datasheet

Upgrade


KEMET
In Stock: 41,311
Unit Price: ₱35.73000
Datasheet

Upgrade


KEMET
In Stock: 102,156
Unit Price: ₱30.97000
Datasheet

Upgrade


KEMET
In Stock: 214,416
Unit Price: ₱36.33000
Datasheet

Upgrade


KEMET
In Stock: 199,218
Unit Price: ₱36.33000
Datasheet
4.7 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-HVB0J475K

DigiKey Part Number
PCC2311TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-HVB0J475K
Description
CAP CER 4.7UF 6.3V X5R 1206
Customer Reference
Detailed Description
4.7 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-HVB0J475K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes