ECJ-HVB1A226M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Knowles Novacap
In Stock: 1,997
Unit Price: ₱262.02000
Datasheet

Direct


KYOCERA AVX
In Stock: 39,649
Unit Price: ₱29.18000
Datasheet

Direct


KEMET
In Stock: 48,160
Unit Price: ₱62.53000
Datasheet

Direct


YAGEO
In Stock: 7,447
Unit Price: ₱19.06000
Datasheet

Direct


Taiyo Yuden
In Stock: 1,550
Unit Price: ₱33.35000
Datasheet

Direct


Taiyo Yuden
In Stock: 5,982
Unit Price: ₱25.61000
Datasheet

Upgrade


Knowles Novacap
In Stock: 6,015
Unit Price: ₱309.66000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3
Unit Price: ₱55.38000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,026
Unit Price: ₱67.29000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 37,436
Unit Price: ₱29.18000
Datasheet

Upgrade


KEMET
In Stock: 27,877
Unit Price: ₱95.28000
Datasheet

Upgrade


KEMET
In Stock: 91,166
Unit Price: ₱38.11000
Datasheet

Upgrade


KEMET
In Stock: 73,077
Unit Price: ₱36.33000
Datasheet

Upgrade


TDK
In Stock: 50,418
Unit Price: ₱38.11000
Datasheet
22 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-HVB1A226M

DigiKey Part Number
PCC2432TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-HVB1A226M
Description
CAP CER 22UF 10V X5R 1206
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-HVB1A226M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes