
ECW-FD2J563JQ | |
|---|---|
DigiKey Part Number | P122552-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FD2J563JQ |
Description | CAP FILM 0.056UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FD2J563JQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.496" L x 0.185" W (12.60mm x 4.70mm) | |
Height - Seated (Max) | 0.516" (13.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39.30000 | ₱39.30 |
| 10 | ₱26.50000 | ₱265.00 |
| 50 | ₱20.85440 | ₱1,042.72 |
| 100 | ₱18.97860 | ₱1,897.86 |
| 500 | ₱15.56280 | ₱7,781.40 |
| 1,000 | ₱14.41229 | ₱14,412.29 |
| 3,000 | ₱12.89238 | ₱38,677.14 |
| 5,000 | ₱12.29267 | ₱61,463.35 |

