
EEA-GA1E680H | |
|---|---|
DigiKey Part Number | P15807CT-ND - Cut Tape (CT) P15807TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEA-GA1E680H |
Description | CAP ALUM 68UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEA-GA1E680H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 100 mA @ 120 Hz | |
Ripple Current @ High Frequency | 155 mA @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.16000 | ₱32.16 |
| 10 | ₱19.83000 | ₱198.30 |
| 50 | ₱14.72080 | ₱736.04 |
| 100 | ₱13.08910 | ₱1,308.91 |
| 500 | ₱10.27834 | ₱5,139.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱9.57028 | ₱9,570.28 |
| 2,000 | ₱8.81757 | ₱17,635.14 |
| 3,000 | ₱8.43784 | ₱25,313.52 |
| 5,000 | ₱8.01436 | ₱40,071.80 |
| 7,000 | ₱7.76532 | ₱54,357.24 |
| 10,000 | ₱7.52468 | ₱75,246.80 |

