
EEA-GA1H150B | |
|---|---|
DigiKey Part Number | P15844CT-ND - Cut Tape (CT) P15844TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEA-GA1H150B |
Description | CAP ALUM 15UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 15 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEA-GA1H150B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 55 mA @ 120 Hz | |
Ripple Current @ High Frequency | 85.25 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21.44000 | ₱21.44 |
| 10 | ₱13.10100 | ₱131.01 |
| 50 | ₱9.59940 | ₱479.97 |
| 100 | ₱8.47990 | ₱847.99 |
| 500 | ₱6.54574 | ₱3,272.87 |
| 1,000 | ₱5.93297 | ₱5,932.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱5.10135 | ₱10,202.70 |
| 4,000 | ₱4.92925 | ₱19,717.00 |
| 6,000 | ₱4.87705 | ₱29,262.30 |
| 10,000 | ₱4.63400 | ₱46,340.00 |
| 14,000 | ₱4.49109 | ₱62,875.26 |
| 20,000 | ₱4.44886 | ₱88,977.20 |
| 24,000 | ₱4.06511 | ₱97,562.64 |
| 50,000 | ₱4.05327 | ₱202,663.50 |

