4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEA-GA1H4R7H

DigiKey Part Number
P15839CT-ND - Cut Tape (CT)
P15839TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEA-GA1H4R7H
Description
CAP ALUM 4.7UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEA-GA1H4R7H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
26 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
40.3 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.059" (1.50mm)
Capacitance
Size / Dimension
0.157" Dia (4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.276" (7.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECA-1HHG4R7Panasonic Industry3,429P5566-ND₱17.87000Similar
ECA-1HHG4R7BPanasonic Industry82510-ECA-1HHG4R7BCT-ND₱18.46000Similar
EEA-GA1H4R7BPanasonic Industry3,974P15838CT-ND₱17.27000Similar
EEU-FC1H4R7Panasonic Industry6,605P10315-ND₱23.22000Similar
EEU-FC1H4R7BPanasonic Industry993P19661CT-ND₱23.82000Similar
In-Stock: 1,081
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱17.27000₱17.27
10₱10.71900₱107.19
50₱7.77720₱388.86
100₱6.84230₱684.23
500₱5.22968₱2,614.84
1,000₱4.71815₱4,718.15
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₱4.21436₱8,428.72
4,000₱3.86718₱15,468.72
6,000₱3.69190₱22,151.40
10,000₱3.49630₱34,963.00
14,000₱3.38129₱47,338.06
20,000₱3.27019₱65,403.80
Manufacturers Standard Package